Samtec CAT-HT-203-2832-11 technical specifications.
| Radiation Hardening | No |
| Series | Tiger Eye™ SFSD |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec CAT-HT-203-2832-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.