Samtec CB-04-28-7/36-100-C technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 4 |
| Cable Pitch | 2.54mm |
| Jacket Color | Brown/Orange/Red/Yellow |
| Max Current Rating | 1A |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Samtec CB-04-28-7/36-100-C to view detailed technical specifications.
No datasheet is available for this part.