Samtec CC69L-1620-01-S-HP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Samtec CC69L-1620-01-S-HP to view detailed technical specifications.
No datasheet is available for this part.