The Samtec CC69L-1620-01-T-HP is a female power contact with a crimp termination and tin plating. It is made from a copper alloy contact material and is not radiation hardened. The contact is available in bulk packaging and is compliant with RoHS regulations. The contact is designed for cable mounting and is suitable for general use.
Samtec CC69L-1620-01-T-HP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Gender | Female |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Samtec CC69L-1620-01-T-HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.