
Female power terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed with bronze contacts and tin plating, this component is designed for wire gauges ranging from 16AWG to 20AWG. It is RoHS compliant and packaged in bulk.
Samtec CC69L-1620-01-T-SP technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Gender | Female |
| Length | 15.97mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Mate® CC69L |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec CC69L-1620-01-T-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
