Female wire terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed with bronze contact material, it offers tin and gold plating for enhanced conductivity and durability. Designed for wire gauges ranging from 20AWG to 24AWG, this lead-free and RoHS-compliant component is supplied in bulk packaging.
Samtec CC79L-2024-01-F technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPD1 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec CC79L-2024-01-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.