Female, straight orientation connector accessory for cable mounting. Features bronze contacts with tin and gold plating. Designed for 20-24AWG wire gauge, utilizing crimp termination. RoHS compliant for environmental considerations.
Samtec CC79L-2024-01-L technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPD1 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec CC79L-2024-01-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.