Female straight cable mount signal and power contact for 26-30AWG wire. Features bronze contact material with gold plating and crimp termination. This component is RoHS compliant and supplied in a bag.
Samtec CC79L-2630-01-L technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec CC79L-2630-01-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.