
Female, straight orientation, crimp termination wire terminal for cable mounting. Features bronze contact material with gold plating. Designed for 20-24AWG wire gauges. Supplied in tape and reel packaging with a quantity of 12,000 units. RoHS compliant.
Samtec CC79R-2024-01-F technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPD1 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec CC79R-2024-01-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.