Samtec CC79R-2024-01-L technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Mini Mate® |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec CC79R-2024-01-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.