
Female, straight, cable mount socket contact for signal and power applications. Features bronze contact material with gold plating for enhanced conductivity and durability. Designed for crimp termination of 26-30AWG wire. Supplied on cut tape for efficient assembly. RoHS compliant.
Samtec CC79R-2630-01-L technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Mini Mate® |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec CC79R-2630-01-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
