Samtec CC81L-2426-01-S technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini Mate® |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec CC81L-2426-01-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
