
Female signal and power contact for cable mounting, featuring a straight orientation and gold plating for enhanced conductivity. Designed for crimp termination of 24-26 AWG wire, this component ensures reliable connections. RoHS compliant for environmental responsibility.
Samtec CC81R-2426-01-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Mini Mate® |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec CC81R-2426-01-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
