4-position, 2-row socket strip receptacle with a 2.54mm pitch. Features straight, through-hole mounting with solder termination and a tin-plated bronze contact material. Rated for 1A current and 400V AC maximum voltage, operating between -55°C and 105°C. Black housing and lead-free construction.
Samtec CES-102-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | CES |
| Termination | Solder |
| Voltage Rating | 333V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-102-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
