10-position, 2-row shrouded socket strip connector with a 2.54mm pitch. Features straight, through-hole termination with solder contacts. Bronze contacts with gold plating ensure reliable mating, supporting a max current rating of 1A and max voltage rating of 333V AC. Constructed with PBT insulation and a black housing, this receptacle operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating.
Samtec CES-105-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 333V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-105-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.