Samtec CES-105-01-S-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-105-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.