Samtec CES-105-02-S-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 333V |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-105-02-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.