
The CES-107-01-L-D is a 14-contact SKT socket strip with a straight body orientation and through hole mounting. It features a 2-row design with a terminal pitch of 2.54mm and a row spacing of 2.54mm. The product measures 17.78mm in length, 5.59mm in depth, and 5.08mm in height, with a length tolerance of ±0.3mm, depth tolerance of ±0.3mm, and height tolerance of ±0.3mm. The socket strip has a tail length of 3.25mm and is terminated using solder. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.5A per contact and a maximum voltage rating of 400VAC.
Samtec CES-107-01-L-D technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 5.59 |
| Product Height (mm) | 5.08 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.3 |
| Height Tolerance (mm) | ±0.3 |
| Tail Length (mm) | 3.25 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.5/ContactA |
| Max Voltage Rating | 400VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CES-107-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.