
14-position, 2-row socket strip receptacle with 2.54mm pitch. Features vertical orientation, through-hole mounting, and solder termination. Constructed with bronze contacts and tin plating, it operates within a temperature range of -55°C to 105°C, with a maximum current rating of 1A and a maximum AC voltage rating of 333V. The black housing is lead-free and RoHS compliant.
Samtec CES-107-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.59mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 333V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | CES |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-107-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.