7-position, 1-row socket strip with 2.54mm pitch, straight orientation, and solder termination. Features tin-plated bronze female socket contacts with a square shape, suitable for through-hole mounting. Insulation material is PBT with a UL94 V-0 flammability rating, and the housing is black. Rated for 1A max current and 333V AC max voltage, operating between -55°C and 105°C.
Samtec CES-107-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 333V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-107-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.