
9-position, single-row socket strip connector with a 2.54mm pitch. Features straight, through-hole termination for solder mounting and a female socket contact type. Constructed with bronze contacts plated in gold, offering a square contact shape. Insulation material is PBT in black, with a black housing. Rated for 1A maximum current and 333V AC maximum voltage, operating between -55°C and 125°C. UL94 V-0 flammability rating.
Samtec CES-109-01-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 22.86mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 333V |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-109-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.