18-position, 2-row socket strip receptacle with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Constructed with bronze contacts and tin plating, housed in black. Operates within a temperature range of -55°C to 105°C with a maximum voltage rating of 400V AC. RoHS compliant and lead-free.
Samtec CES-109-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.59mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | CES |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-109-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.