
20-position, 2-row shrouded socket strip with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Constructed with bronze contacts and tin plating, offering a 1A current rating and 333V voltage rating. Operates within a -55°C to 105°C temperature range. Housing is black and lead-free compliant.
Samtec CES-110-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 5.59mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | CES |
| Termination | Solder |
| Voltage Rating | 333V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-110-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.