
24-position, 2-row socket strip connector with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Constructed with bronze contacts and gold plating, it offers a 1A max current rating and operates from -55°C to 125°C. The black housing is lead-free and RoHS compliant.
Samtec CES-112-01-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.59mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 333V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | CES |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-112-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
