
12-contact, single-row female socket connector with a 2.54mm pitch. Features gold-plated bronze contacts with a square shape and solder termination. Rated for 1A maximum current and 333V AC maximum voltage, operating from -55°C to 125°C. The black PBT insulator has a UL94 V-0 flammability rating. Through-hole mounting with a straight orientation.
Samtec CES-112-01-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 333V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-112-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
