
This 12-position shrouded female socket header features a 2.54mm pitch and is designed for through hole mount. It is made from bronze with a tin plating and has a flammability rating of UL94 V-0. The header is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Samtec CES-112-02-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-112-02-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
