13-position, single-row socket strip with 2.54mm pitch for board-to-board applications. Features gold-plated bronze female socket contacts with a square shape, ensuring reliable mating. The black PBT housing offers a 5.08mm height and 33mm length, with a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, operating from -55°C to 125°C.
Samtec CES-113-01-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-113-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.