32-position, 2-row shrouded socket strip with straight, through-hole mounting. Features gold-plated bronze contacts with a square female socket shape, rated for 1A max current and 333V AC max voltage. Operates within a -55°C to 125°C temperature range. The black PBT housing and insulation are UL94 V-0 flammability rated. Termination is solder, and the product is lead-free and RoHS compliant.
Samtec CES-116-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 333V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-116-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.