46-position, 2-row socket strip with a 2.54mm pitch. Features gold-plated bronze female socket contacts with a square shape for mating. Through-hole termination with a solder style, housed in black PBT insulation rated UL94 V-0. Operating temperature range of -55°C to 125°C, with a height of 5.08mm and length of 58.4mm. RoHS compliant and lead-free.
Samtec CES-123-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-123-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.