50-position, 2-row straight shrouded socket strip with 2.54mm pitch. Features gold-plated bronze female socket contacts with a square shape, suitable for solder termination. Rated for 1A maximum current and 333V AC maximum voltage, operating from -55°C to 125°C. Constructed with PBT insulation and a black housing, this component is lead-free, RoHS compliant, and UL94 V-0 flammability rated.
Samtec CES-125-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 333V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-125-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.