
50-position, 2-row straight shrouded socket strip with a 2.54mm pitch. Features female socket contacts made of bronze with tin plating and tin mating finish, offering a 1A current rating and 333V voltage rating. The PBT insulation material is black, with a black housing, and the component is through-hole mounted with solder termination. This lead-free, RoHS-compliant component has a UL94 V-0 flammability rating.
Samtec CES-125-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Voltage Rating | 333V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-125-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
