64-position, 2-row female socket strip with 2.54mm pitch. Features gold-plated bronze contacts with a square shape for reliable mating. Through-hole mounting with solder termination. Constructed with black PBT insulation and housing, rated UL94 V-0 for flammability. Operating temperature range of -55°C to 125°C.
Samtec CES-132-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 81.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-132-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.