42-position, single-row socket strip with 2.54mm pitch for board-to-board applications. Features female socket contacts made of bronze with tin plating for mating and a square contact shape. This through-hole mount receptacle has a 5.08mm height and 107mm length, constructed with PBT insulation and a black housing. Rated for UL94 V-0 flammability and operating temperatures from -55°C to 105°C, it is RoHS compliant.
Samtec CES-142-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 107mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-142-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.