This 43-position female socket header is designed for through-hole mounting with a 2.54mm pitch. It features a gold-plated contact finish and a bronze contact material. The header is made from PBT insulation material with a black color and is RoHS compliant. It operates within a temperature range of -55°C to 125°C and meets the UL94 V-0 flammability rating.
Samtec CES-143-01-F-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-143-01-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.