Female socket connector with 43 positions and 1 row, featuring gold-plated bronze contacts with a square shape for mating. This through-hole mount component has a 2.54mm pitch and a solder termination. The black PBT insulation material ensures a UL94 V-0 flammability rating, operating within a temperature range of -55°C to 125°C.
Samtec CES-143-01-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 109mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-143-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.