
This 88-contact socket strip features a 2-row configuration with a terminal pitch of 2.54mm. It is designed for through hole mounting and has a product length of 111.76mm, depth of 5.59mm, and height of 5.08mm. The socket strip is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum current rating of 5.5A per contact and a maximum voltage rating of 400VAC.
Samtec CES-144-02-L-D technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 111.76 |
| Product Depth (mm) | 5.59 |
| Product Height (mm) | 5.08 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 88 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.5/ContactA |
| Max Voltage Rating | 400VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CES-144-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.