45-position, single-row socket strip with 2.54mm pitch. Features female socket contacts made of bronze with gold plating for mating. Through-hole mounting with solder termination. Insulation material is PBT in black, with a black housing. Operating temperature range is -55°C to 125°C. UL94 V-0 flammability rating.
Samtec CES-145-01-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.08mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 114mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CES |
| Termination | Solder |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CES-145-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.