Samtec CFT-125-01-L-D-02-SL technical specifications.
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samtec CFT-125-01-L-D-02-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.