Samtec CFT-125-02-L-D-RA-01-SL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.11mm |
| Gender | Male |
| Length | 47.09mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CFT-125-02-L-D-RA-01-SL to view detailed technical specifications.
No datasheet is available for this part.