Samtec CHAS-238-ZSGT-19AP technical specifications.
| Mount | Through Hole |
| Number of Contacts | 238 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CHAS-238-ZSGT-19AP to view detailed technical specifications.
No datasheet is available for this part.