This 14-contact DIP capacitor socket features a SKT gender and solder termination method. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The socket is rated for a maximum current of 1 ampere per contact.
Samtec CIC-314-ZSGG-02 technical specifications.
| Type | DIP Capacitor Socket |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec CIC-314-ZSGG-02 to view detailed technical specifications.
No datasheet is available for this part.