This is a DIP capacitor socket with 14 contacts, a terminal pitch of 2.54mm, and a straight body orientation. It is designed for through hole mounting and has a termination method of solder. The socket is rated for a maximum current of 1A per contact and operates within a temperature range of -55°C to 125°C.
Samtec CIC-314-ZSGT-02 technical specifications.
| Type | DIP Capacitor Socket |
| Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec CIC-314-ZSGT-02 to view detailed technical specifications.
No datasheet is available for this part.