The CIC-318-SGG-05 is a DIP capacitor socket with 18 contacts, a 2.54mm terminal pitch, and a straight body orientation. It features a SKT gender and is designed for through hole mounting. The socket operates between -55°C and 125°C and has a maximum current rating of 1 ampere per contact.
Samtec CIC-318-SGG-05 technical specifications.
| Type | DIP Capacitor Socket |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec CIC-318-SGG-05 to view detailed technical specifications.
No datasheet is available for this part.