The CIC-318-SGT-02-L is a DIP capacitor socket with 18 contacts, SKT gender, and a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through-hole mounting. The socket operates over a temperature range of -55°C to 125°C and has a maximum current rating of 1A per contact.
Samtec CIC-318-SGT-02-L technical specifications.
| Type | DIP Capacitor Socket |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec CIC-318-SGT-02-L to view detailed technical specifications.
No datasheet is available for this part.