The CIC-318-SST-05 is a 18-contact DIP capacitor socket with a straight body orientation and through hole mounting. It has a terminal pitch of 2.54mm and a termination method of solder. The socket is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It is designed for use with DIP capacitors and has a maximum current rating of 1 amp per contact.
Samtec CIC-318-SST-05 technical specifications.
| Type | DIP Capacitor Socket |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec CIC-318-SST-05 to view detailed technical specifications.
No datasheet is available for this part.