This 18-contact DIP capacitor socket features a SKT gender and a 2.54mm terminal pitch. It has two rows of contacts and is designed for solder termination. The socket has a straight body orientation and is mounted through a hole. The operating temperature range is -55°C to 105°C, and the maximum current rating is 1 ampere per contact.
Samtec CIC-318-STT-05-L technical specifications.
| Type | DIP Capacitor Socket |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec CIC-318-STT-05-L to view detailed technical specifications.
No datasheet is available for this part.