The CIC-318-ZSTT-01 is a DIP capacitor socket with 18 contacts, SKT gender, and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 105 degrees Celsius. The socket has a termination method of solder and a body orientation of straight. It is rated for a maximum current of 1 ampere per contact.
Samtec CIC-318-ZSTT-01 technical specifications.
| Type | DIP Capacitor Socket |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec CIC-318-ZSTT-01 to view detailed technical specifications.
No datasheet is available for this part.