Samtec CIC-320-STT-02 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Manufacturer Series | CIC |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1000VAC |
| Contact Finish Termination | TIN OVER NICKEL (50) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec CIC-320-STT-02 to view detailed technical specifications.
No datasheet is available for this part.