This DIP capacitor socket features 20 SKT contacts with a 2.54mm pitch, suitable for through hole mounting. It operates within a temperature range of -55°C to 125°C. The socket is designed for solder termination, providing a secure connection for capacitors in DIP packages.
Samtec CIC-320-ZSGG-01 technical specifications.
| Type | DIP Capacitor Socket |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec CIC-320-ZSGG-01 to view detailed technical specifications.
No datasheet is available for this part.