The CIC-320-ZSTT-01 is a DIP capacitor socket with 20 contacts, a terminal pitch of 2.54mm, and two rows. It features a SKT gender and a solder termination method. This socket is designed for through hole mounting and has a maximum operating temperature of 105°C. It can handle a maximum current rating of 1 ampere per contact. The socket is available from Samtec and is suitable for use in a variety of applications.
Samtec CIC-320-ZSTT-01 technical specifications.
| Type | DIP Capacitor Socket |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec CIC-320-ZSTT-01 to view detailed technical specifications.
No datasheet is available for this part.